Murata 100μF MLCC, 10V dc V, SMD
- RS Stock No.:
- 247-8172
- Mfr. Part No.:
- GRM32ER61A107ME20K
- Manufacturer:
- Murata
Price Each (On a Reel of 4000)**
MYR1.15
1670 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
4000 + | MYR1.15 | MYR4,600.00 |
**price indicative
- RS Stock No.:
- 247-8172
- Mfr. Part No.:
- GRM32ER61A107ME20K
- Manufacturer:
- Murata
Related links
- Murata 100μF MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 100nF MLCC SMD
- Wurth Elektronik 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 220nF MLCC SMD