Murata 22μF MLCC, 25V dc V, SMD
- RS Stock No.:
- 247-8111
- Mfr. Part No.:
- GRM21BR61E226ME44L
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)**
MYR1,152.00
Temporarily out of stock - back order for despatch 18/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR0.384 | MYR1,152.00 |
**price indicative
- RS Stock No.:
- 247-8111
- Mfr. Part No.:
- GRM21BR61E226ME44L
- Manufacturer:
- Murata
Related links
- Murata 22μF MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD