Murata 10μF MLCC, 16V dc V, SMD
- RS Stock No.:
- 247-8105
- Mfr. Part No.:
- GRM21BR61C106KE15L
- Manufacturer:
- Murata
Price Each (On a Reel of 3000)**
MYR0.122
Temporarily out of stock - back order for despatch 27/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR0.122 | MYR366.00 |
**price indicative
- RS Stock No.:
- 247-8105
- Mfr. Part No.:
- GRM21BR61C106KE15L
- Manufacturer:
- Murata
Related links
- Murata 10μF MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 470nF MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22nF MLCC SMD