Murata 10nF MLCC, 100V dc V, SMD

Subtotal (1 reel of 4000 units)*

MYR120.00

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR0.03MYR120.00

*price indicative

RS Stock No.:
247-8071
Mfr. Part No.:
GRM188R72A103KA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Voltage

100V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

X7R

Series

GRM

Terminal Type

Standard

The Murata 0.01 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links