Murata 220nF MLCC, 10V dc V, SMD
- RS Stock No.:
- 247-7998
- Mfr. Part No.:
- GRM155R71A224KE01D
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
MYR8.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.081 | MYR8.10 |
| 1000 - 4900 | MYR0.068 | MYR6.80 |
| 5000 + | MYR0.05 | MYR5.00 |
*price indicative
- RS Stock No.:
- 247-7998
- Mfr. Part No.:
- GRM155R71A224KE01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220nF | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 0.22 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
