Murata 220pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7845
- Mfr. Part No.:
- GCM155R72A221KA37D
- Manufacturer:
- Murata
Subtotal (1 reel of 10000 units)*
MYR200.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.02 | MYR200.00 |
*price indicative
- RS Stock No.:
- 247-7845
- Mfr. Part No.:
- GCM155R72A221KA37D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Automotive Standard | AEC-Q200 | |
| Series | GCM | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Terminal Type Standard | ||
The Murata 220 Pico farad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
