Murata 47nF MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

MYR5.20

Add to Basket
Select or type quantity
In Stock
  • 13,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
100 - 400MYR0.052MYR5.20
500 - 4900MYR0.049MYR4.90
5000 +MYR0.045MYR4.50

*price indicative

Packaging Options:
RS Stock No.:
247-7842
Mfr. Part No.:
GCM155R71H473KE02D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X7R

Automotive Standard

AEC-Q200

Series

GCM

Terminal Type

Standard

The Murata 0.047 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links