Murata 47pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7805
- Mfr. Part No.:
- GCM1555C1H470JA16D
- Manufacturer:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-7805
- Mfr. Part No.:
- GCM1555C1H470JA16D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 47 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 5% tolerance
