Murata 330pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7803
- Mfr. Part No.:
- GCM1555C1H331FA16D
- Manufacturer:
- Murata
Subtotal (1 reel of 10000 units)*
MYR590.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 10,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.059 | MYR590.00 |
*price indicative
- RS Stock No.:
- 247-7803
- Mfr. Part No.:
- GCM1555C1H331FA16D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 330 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance
