Murata 100nF MLCC, 25V dc V, 10% , SMD
- RS Stock No.:
- 247-7730
- Mfr. Part No.:
- GCJ188R71E104KA12D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
MYR460.00
FREE delivery for orders over RM 500.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.115 | MYR460.00 |
*price indicative
- RS Stock No.:
- 247-7730
- Mfr. Part No.:
- GCJ188R71E104KA12D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
The Murata 0.1 microfarad soft termination chip capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0603 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 100nF MLCC 10% , SMD
- Murata 100nF MLCC ±10% , SMD
- Murata 100nF MLCC SMD
- Yageo 100nF MLCC ±10% , SMD
- KEMET 100nF MLCC ±10% , SMD
- Walsin Technology Corporation 100nF MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
