Taiyo Yuden 10μF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-0021
- Mfr. Part No.:
- MCASU32MSB5106MPNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 40 units)*
MYR63.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 40 - 160 | MYR1.578 | MYR63.12 |
| 200 - 360 | MYR1.50 | MYR60.00 |
| 400 + | MYR1.425 | MYR57.00 |
*price indicative
- RS Stock No.:
- 247-0021
- Mfr. Part No.:
- MCASU32MSB5106MPNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Package/Case | 3225 | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 3225 | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 10uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
High dielectric type
Two terminals
