TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, Push In, Solder
- RS Stock No.:
- 242-7579
- Mfr. Part No.:
- FG24X7R1H105KRT06
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR14.55
FREE delivery for orders over RM 500.00
In Stock
- 2,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR1.455 | MYR14.55 |
| 20 - 40 | MYR1.322 | MYR13.22 |
| 50 - 90 | MYR1.189 | MYR11.89 |
| 100 + | MYR1.056 | MYR10.56 |
*price indicative
- RS Stock No.:
- 242-7579
- Mfr. Part No.:
- FG24X7R1H105KRT06
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | FG24 | |
| Mounting Type | Push In, Solder | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case FG24 | ||
Mounting Type Push In, Solder | ||
Dielectric X7R | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS complaint
Halogen free
RoHS complaint
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 820pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 10μF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 100pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 470pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 22pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 100nF Multilayer Ceramic Capacitor MLCC Push In, Solder
