TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 242-7460
- Mfr. Part No.:
- CGA3E1X8L1C105K080AC
- Manufacturer:
- TDK
Price Each (On a Reel of 4000)**
MYR0.356
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
4000 + | MYR0.356 | MYR1,424.00 |
**price indicative
- RS Stock No.:
- 242-7460
- Mfr. Part No.:
- CGA3E1X8L1C105K080AC
- Manufacturer:
- TDK
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD