TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7380
- Mfr. Part No.:
- C1608X7R1H224K080AE
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR13.05
FREE delivery for orders over RM 500.00
In Stock
- 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | MYR0.261 | MYR13.05 |
| 100 - 200 | MYR0.243 | MYR12.15 |
| 250 - 450 | MYR0.214 | MYR10.70 |
| 500 + | MYR0.168 | MYR8.40 |
*price indicative
- RS Stock No.:
- 242-7380
- Mfr. Part No.:
- C1608X7R1H224K080AE
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
C0G type having excellent stable temperature and DC-bias characteristics is also available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
