Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, SMD

Subtotal (1 reel of 2000 units)*

MYR2,724.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR1.362MYR2,724.00

*price indicative

RS Stock No.:
242-1266
Mfr. Part No.:
885342210001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Voltage

2kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.

RoHS complaint
Reach complaint
Can do both reflow and wave soldering depending upon requirement

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links