Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS Stock No.:
- 242-1177
- Mfr. Part No.:
- 885012208013
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR32.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2,650 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | MYR0.653 | MYR32.65 |
| 100 - 200 | MYR0.629 | MYR31.45 |
| 250 - 450 | MYR0.593 | MYR29.65 |
| 500 + | MYR0.558 | MYR27.90 |
*price indicative
- RS Stock No.:
- 242-1177
- Mfr. Part No.:
- 885012208013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1µF | |
| Voltage | 10V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1µF | ||
Voltage 10V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Minimal aging especially for NP0
RoHS complaint
Halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 330nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 402pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
