Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR11.21

Add to Basket
Select or type quantity
In Stock
  • 5,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 10MYR1.121MYR11.21
20 - 40MYR1.049MYR10.49
50 - 90MYR0.909MYR9.09
100 +MYR0.769MYR7.69

*price indicative

Packaging Options:
RS Stock No.:
242-1135
Mfr. Part No.:
885012207052
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links