KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 0.1 , SMD
- RS Stock No.:
- 224-6990
- Mfr. Part No.:
- C320C225K5N5TA91707301
- Manufacturer:
- KEMET
Subtotal (1 reel of 2500 units)*
MYR4,692.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR1.877 | MYR4,692.50 |
*price indicative
- RS Stock No.:
- 224-6990
- Mfr. Part No.:
- C320C225K5N5TA91707301
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Dielectric | X8L | |
| Tolerance | 0.1 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Dielectric X8L | ||
Tolerance 0.1 | ||
- COO (Country of Origin):
- MX
The KEMET Ceramic capacitor has 2.2 uF capacitance. It has 10% capacitance tolerance. The capacitor has supply voltage of 50Vdc.
Capacitance 2.2 uF
Capacitance tolerance 10%
Voltage 50 VDC
Temperature range -55/+150°C
Temperature coefficient X8L
Capacitance tolerance 10%
Voltage 50 VDC
Temperature range -55/+150°C
Temperature coefficient X8L
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 1.5μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 1.2μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 20μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 1.8μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 2μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 6.6μF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
- KEMET 160nF Multilayer Ceramic Capacitor MLCC 0.1 , SMD
