Vishay 100 pF Multilayer Ceramic Capacitor, 50 V V, ±5 %, Through Hole Radial
- RS Stock No.:
- 210-7789
- Mfr. Part No.:
- K101J15C0GF53H5G
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR9.60
FREE delivery for orders over RM 500.00
Last RS stock
- Final 4,400 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 1240 | MYR0.96 | MYR9.60 |
| 1250 - 2490 | MYR0.912 | MYR9.12 |
| 2500 + | MYR0.866 | MYR8.66 |
*price indicative
- RS Stock No.:
- 210-7789
- Mfr. Part No.:
- K101J15C0GF53H5G
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 50 V | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 2.6mm | |
| Series | K.G | |
| Width | 3.8 mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS, UL, EN, EIA, IEC | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 50 V | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 2.6mm | ||
Series K.G | ||
Width 3.8 mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS, UL, EN, EIA, IEC | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 100pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5% tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
