KEMET 300nF MLCC, 630V dc V, 10% , SMD
- RS Stock No.:
- 206-8748
- Mfr. Part No.:
- C1812C304KBRLCAUTO
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR25.50
Stock information currently inaccessible
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 124 | MYR12.75 | MYR25.50 |
| 126 - 248 | MYR10.43 | MYR20.86 |
| 250 + | MYR8.695 | MYR17.39 |
*price indicative
- RS Stock No.:
- 206-8748
- Mfr. Part No.:
- C1812C304KBRLCAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 300nF | |
| Voltage | 630V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 300nF | ||
Voltage 630V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 0.3μF.
Product Grade : Auto
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 300nF MLCC 10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD
