KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, 10% , SMD
- RS Stock No.:
- 205-3295
- Mfr. Part No.:
- C0603X104K3RACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 tape of 25 units)*
MYR8.85
FREE delivery for orders over RM 500.00
In Stock
- 125 unit(s) ready to ship from another location
- Plus 1,525 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 75 | MYR0.354 | MYR8.85 |
| 100 - 975 | MYR0.342 | MYR8.55 |
| 1000 - 1975 | MYR0.325 | MYR8.13 |
| 2000 + | MYR0.308 | MYR7.70 |
*price indicative
- RS Stock No.:
- 205-3295
- Mfr. Part No.:
- C0603X104K3RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 25VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Temperature stable dielectric
RoHS, and REACH Compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
