Yageo 10μF MLCC, 16V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR2,132.00

MYR2,132.00

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.533MYR2,132.00
8000 - 12000MYR0.521MYR2,084.00
16000 +MYR0.512MYR2,048.00

*price indicative

RS Stock No.:
200-6630
Mfr. Part No.:
CC0603MRX5R7BB106
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Length

1.6mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

The Yageo 10μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links