Yageo 680pF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 200-6618
- Mfr. Part No.:
- CC0603KRX7R9BB681
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 500 units)*
MYR31.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 500 | MYR0.062 | MYR31.00 |
| 1000 - 1500 | MYR0.059 | MYR29.50 |
| 2000 + | MYR0.056 | MYR28.00 |
*price indicative
- RS Stock No.:
- 200-6618
- Mfr. Part No.:
- CC0603KRX7R9BB681
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 1.6mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 1.6mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
The Yageo 680pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
