Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 200-6557
- Mfr. Part No.:
- CC0603KRX7R0BB103
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR172.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | MYR0.043 | MYR172.00 |
| 8000 - 12000 | MYR0.042 | MYR168.00 |
| 16000 + | MYR0.041 | MYR164.00 |
*price indicative
- RS Stock No.:
- 200-6557
- Mfr. Part No.:
- CC0603KRX7R0BB103
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 1.6mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 1.6mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
The Yageo 10nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 10nF MLCC ±10% , SMD
- Wurth Elektronik 10nF MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF MLCC ±10% , SMD
