Yageo 10μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 200-6528
- Mfr. Part No.:
- CC0603KRX5R5BB106
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 50)**
MYR0.319
3150 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
50 - 950 | MYR0.319 | MYR15.95 |
1000 - 1950 | MYR0.299 | MYR14.95 |
2000 + | MYR0.279 | MYR13.95 |
**price indicative
Related links
- Yageo 10μF MLCC ±10% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD