Yageo 27pF MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 10000 units)*

MYR280.00

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 - 10000MYR0.028MYR280.00
20000 +MYR0.027MYR270.00

*price indicative

RS Stock No.:
199-2175
Mfr. Part No.:
CC0402JRNPO9BN270
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

27pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

The Yageo 27pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links