Yageo 100pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2154
- Mfr. Part No.:
- CC0402JRNPO9BN101
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 10000 units)*
MYR170.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | MYR0.017 | MYR170.00 |
| 20000 + | MYR0.017 | MYR170.00 |
*price indicative
- RS Stock No.:
- 199-2154
- Mfr. Part No.:
- CC0402JRNPO9BN101
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 100pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 1mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 1mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
The Yageo 100pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
