Yageo 5pF MLCC, 50V dc V, ±0.25pF , SMD

Bulk discount available

Subtotal (1 reel of 10000 units)*

MYR280.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 - 10000MYR0.028MYR280.00
20000 +MYR0.028MYR280.00

*price indicative

RS Stock No.:
199-2132
Mfr. Part No.:
CC0402CRNPO9BN5R0
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

5pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Length

1mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

The Yageo 5pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links