Yageo 10μF MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 199-2100
- Mfr. Part No.:
- CC1206MKX5R8BB106
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 25 units)*
MYR28.42
FREE delivery for orders over RM 500.00
In Stock
- Plus 21 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 19 | MYR28.42 | MYR1.137 |
| 20 - 39 | MYR27.43 | MYR1.097 |
| 40 + | MYR26.00 | MYR1.04 |
*price indicative
- RS Stock No.:
- 199-2100
- Mfr. Part No.:
- CC1206MKX5R8BB106
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
The Yageo 10 μF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 10μF MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
