Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-8390
- Mfr. Part No.:
- CS1808KKX7RCBB103
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 5)**
MYR5.548
1755 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
5 - 495 | MYR5.548 | MYR27.74 |
500 - 995 | MYR5.162 | MYR25.81 |
1000 + | MYR4.412 | MYR22.06 |
**price indicative
Related links
- Yageo 10nF MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF MLCC ±10% , SMD
- Wurth Elektronik 10nF MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF MLCC SMD
- KYOCERA AVX 10nF MLCC SMD