Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 198-8234
- Mfr. Part No.:
- CS0805KKX7R7BB474
- Manufacturer:
- Yageo
Price Each (On a Reel of 3000)**
MYR0.264
1400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.264 | MYR792.00 |
6000 - 9000 | MYR0.258 | MYR774.00 |
12000 + | MYR0.253 | MYR759.00 |
**price indicative
Related links
- Yageo 470nF MLCC ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF MLCC -20 % SMD
- Murata 470nF MLCC SMD
- AVX 470nF MLCC ±5% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD