Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-5341
- Mfr. Part No.:
- AC0603KRX7R9BB473
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 250 units)*
MYR33.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 3,250 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 250 - 750 | MYR0.132 | MYR33.00 |
| 1000 - 1750 | MYR0.117 | MYR29.25 |
| 2000 + | MYR0.103 | MYR25.75 |
*price indicative
- RS Stock No.:
- 198-5341
- Mfr. Part No.:
- AC0603KRX7R9BB473
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Series | Automotive | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Series Automotive | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
The Yageo 47nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
