KEMET 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR60.58

Add to Basket
Select or type quantity
In Stock
  • Plus 835 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 120MYR12.116MYR60.58
125 - 245MYR10.906MYR54.53
250 +MYR10.34MYR51.70

*price indicative

Packaging Options:
RS Stock No.:
195-4852
Mfr. Part No.:
CAS18C102KARFC
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

250V ac

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

CAS

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

2.5 kV and 5 kV Impulse Voltages
Reliable operation up to 125°C
Available in C0G and X7R Dielectrics
Case sizes 1808, 1812, 2211, and 2220
Capacitance offerings ranging from 3.0 pF to 22 nF
Available capacitance tolerances from ±0.5 pF to ±20%
Applications
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links