TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 194-0603
- Mfr. Part No.:
- FG28X7R2A222KNT00
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR7.87
FREE delivery for orders over RM 500.00
In Stock
- Plus 20 unit(s) shipping from 22 December 2025
- Plus 60 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR0.787 | MYR7.87 |
| 100 - 240 | MYR0.764 | MYR7.64 |
| 250 + | MYR0.741 | MYR7.41 |
*price indicative
- RS Stock No.:
- 194-0603
- Mfr. Part No.:
- FG28X7R2A222KNT00
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.2nF | |
| Voltage | 100V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.2nF | ||
Voltage 100V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 2200pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
