Murata 47μF MLCC, 25V dc V, ±20% , Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR52.74

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 120MYR5.274MYR52.74
130 - 240MYR4.906MYR49.06
250 +MYR4.193MYR41.93

*price indicative

RS Stock No.:
190-2955
Mfr. Part No.:
RDEC71E476MWK1H03B
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Dielectric

X7S

Tolerance

±20%

Dimensions

5.5 x 4 x 12.5mm

Length

5.5mm

Depth

4mm

Height

12.5mm

Series

Rde

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

COO (Country of Origin):
JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.