Murata Multilayer Ceramic Capacitor MLCC
- RS Stock No.:
- 187-7692
- Mfr. Part No.:
- KCA55L7UMF221KH01L
- Manufacturer:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-7692
- Mfr. Part No.:
- KCA55L7UMF221KH01L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata Multilayer Ceramic Capacitor MLCC
- Murata 470pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5%
- Murata 1nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
