KEMET 100nF MLCC, 630V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 500 units)*

MYR8,331.50

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 - 500MYR16.663MYR8,331.50
1000 - 1500MYR16.296MYR8,148.00
2000 +MYR15.996MYR7,998.00

*price indicative

RS Stock No.:
187-1388
Mfr. Part No.:
C1825X104JBGACAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

630V dc

Package/Case

1825 (4564M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

4.6 x 6.4 x 2.5mm

Length

4.6mm

Automotive Standard

AEC-Q200

Depth

6.4mm

Height

2.5mm

Series

X FT-CAP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links