KEMET 150nF MLCC, 250V ac V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR37.24

Add to Basket
Select or type quantity
In Stock
  • 11,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 240MYR3.724MYR37.24
250 - 490MYR3.568MYR35.68
500 +MYR3.34MYR33.40

*price indicative

Packaging Options:
RS Stock No.:
186-1212
Mfr. Part No.:
CAN18X154KARACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150nF

Voltage

250V ac

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.7mm

Length

4.5mm

Automotive Standard

AEC-Q200

Depth

3.2mm

Height

1.7mm

Series

CAN

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
Continuous AC voltage rating 250 V, 50/60 Hz
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
−55°C to +125°C operating temperature range
Low ESR and ESL
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability

Applications
AC-DC converters
AC filtering
Power factor correction
Power supply

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links