KEMET 22nF MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 186-1199
- Mfr. Part No.:
- CAN12X223KARACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR39.49
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,430 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 490 | MYR3.949 | MYR39.49 |
| 500 - 990 | MYR3.71 | MYR37.10 |
| 1000 + | MYR3.468 | MYR34.68 |
*price indicative
- RS Stock No.:
- 186-1199
- Mfr. Part No.:
- CAN12X223KARACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Voltage | 250V ac | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.3 x 1.6 x 1.7mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.3mm | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Series | CAN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 250V ac | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.3 x 1.6 x 1.7mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.3mm | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Series CAN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
Continuous AC voltage rating 250 V, 50/60 Hz
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
−55°C to +125°C operating temperature range
Low ESR and ESL
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Applications
AC-DC converters
AC filtering
Power factor correction
Power supply
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
−55°C to +125°C operating temperature range
Low ESR and ESL
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Applications
AC-DC converters
AC filtering
Power factor correction
Power supply
