Murata 100nF MLCC, 6.3V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 15000 units)*

MYR150.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
15000 - 15000MYR0.01MYR150.00
30000 +MYR0.01MYR150.00

*price indicative

RS Stock No.:
185-1574
Mfr. Part No.:
GRM033C80J104KE15D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

6.3V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Terminal Type

Solder

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes

excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links