Vishay 22pF MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 181-6532
- Mfr. Part No.:
- K220J15C0GF5TH5
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 50)**
MYR0.498
1100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 - 950 | MYR0.498 | MYR24.90 |
1000 - 1950 | MYR0.483 | MYR24.15 |
2000 + | MYR0.468 | MYR23.40 |
**price indicative
Related links
- Vishay 22pF MLCC ±5% , Through Hole
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Yageo 22pF MLCC ±5% , SMD
- Murata 22pF MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 22pF MLCC ±1% , SMD
- Murata 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole