Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 181-3941
- Mfr. Part No.:
- 885012207092
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 4000 units)*
MYR444.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | MYR0.111 | MYR444.00 |
| 12000 + | MYR0.108 | MYR432.00 |
*price indicative
- RS Stock No.:
- 181-3941
- Mfr. Part No.:
- 885012207092
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.8mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
