Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR572.00

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 8000MYR0.143MYR572.00
12000 +MYR0.14MYR560.00

*price indicative

RS Stock No.:
181-3909
Mfr. Part No.:
885012007012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22pF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

WCAP-CSGP

Terminal Type

Solder

Suppression Class

Class I

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links