KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Subtotal (1 reel of 500 units)*

MYR49.00

MYR49.00

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR0.098MYR49.00

*price indicative

RS Stock No.:
180-6494
Mfr. Part No.:
C0603C473K5RACAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

C0603C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
MX
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V
Capacitance offerings ranging from 10pF to 22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for Excellent solderability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.