KEMET 2.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- RS Stock No.:
- 180-6462
- Mfr. Part No.:
- C0402C229B5GACTU
- Manufacturer:
- KEMET
Subtotal (1 reel of 1000 units)*
MYR504.00
FREE delivery for orders over RM 500.00
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR0.504 | MYR504.00 |
*price indicative
- RS Stock No.:
- 180-6462
- Mfr. Part No.:
- C0402C229B5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.10pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C0402C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.10pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature, is considered stable", is Temperature compensating and suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 2.2pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 2.4pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 5.6pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 2.7pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 2.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
