TDK 100pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Subtotal (1 reel of 1000 units)*

MYR126.00

Add to Basket
Select or type quantity
In Stock
  • 78,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR0.126MYR126.00

*price indicative

RS Stock No.:
179-5966
Mfr. Part No.:
CGA2B2C0G2A101J050BA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Voltage

100V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class 1

Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links