TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Subtotal (1 reel of 1000 units)*

MYR138.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR0.138MYR138.00

*price indicative

RS Stock No.:
179-5942
Mfr. Part No.:
CGA2B2X8R1H222K050BA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links