TDK 33nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR26.51

Add to Basket
Select or type quantity
In Stock
  • 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 240MYR2.651MYR26.51
250 - 490MYR2.561MYR25.61
500 +MYR2.126MYR21.26

*price indicative

RS Stock No.:
179-5930
Mfr. Part No.:
C3225C0G2W333J250AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

33nF

Voltage

450V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links