TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-5911
- Mfr. Part No.:
- CEU4J2X7R1H104K125AE
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR26.20
FREE delivery for orders over RM 500.00
In Stock
- 500 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 25 December 2025
- Plus 2,000 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 450 | MYR0.524 | MYR26.20 |
| 500 - 950 | MYR0.496 | MYR24.80 |
| 1000 + | MYR0.412 | MYR20.60 |
*price indicative
- RS Stock No.:
- 179-5911
- Mfr. Part No.:
- CEU4J2X7R1H104K125AE
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | CEU | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CEU | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
- COO (Country of Origin):
- JP
Features
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
