TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 25 units)*

MYR41.30

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 - 475MYR1.652MYR41.30
500 - 975MYR1.583MYR39.58
1000 +MYR1.488MYR37.20

*price indicative

RS Stock No.:
179-5502
Mfr. Part No.:
CGA5H4C0G2W682J115AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8nF

Voltage

450V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.15mm

Series

CGA

Suppression Class

Class 1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links